Parametric Equivalent

GD25LT256EW2GR | |
|---|---|
DigiKey Part Number | 1970-GD25LT256EW2GRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD25LT256EW2GR |
Description | IC FLASH 256MBIT SPI/QUAD |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 200 MHz 6 ns 8-WSON (5x6) |
Category | Clock Frequency 200 MHz |
Mfr | Write Cycle Time - Word, Page 140µs, 2ms |
Series | Access Time 6 ns |
Packaging Tape & Reel (TR) | Voltage - Supply 1.65V ~ 2V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology FLASH - NOR (SLC) | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 32M x 8 | Supplier Device Package 8-WSON (5x6) |
Memory Interface SPI - Quad I/O, QPI, DTR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GD25LT256EY2GY | GigaDevice Semiconductor (HK) Limited | 0 | 1970-GD25LT256EY2GY-ND | 4,94744 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,56787 € | 13 703,61 € |
| Unit Price without VAT: | 4,56787 € |
|---|---|
| Unit Price with VAT: | 5,48144 € |


