GD25D20ETIGR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: 0,18670 €
Datasheet
FLASH - NOR (SLC) Memory IC 2Mbit SPI - Dual I/O 104 MHz 6 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25D20ETIGR

DigiKey Part Number
1970-GD25D20ETIGRTR-ND - Tape & Reel (TR)
1970-GD25D20ETIGRCT-ND - Cut Tape (CT)
1970-GD25D20ETIGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25D20ETIGR
Description
IC FLASH 2MBIT SPI/DUAL 8SOP
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 2Mbit SPI - Dual I/O 104 MHz 6 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI - Dual I/O
Mfr
Clock Frequency
104 MHz
Series
Write Cycle Time - Word, Page
50µs, 4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
6 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
8-SOP
Memory Organization
256K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GD25D20CTIGRGigaDevice Semiconductor (HK) Limited01970-GD25D20CTIGRTR-ND0,18670 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,28900 €2,89 €
250,28160 €7,04 €
500,27580 €13,79 €
1000,26990 €26,99 €
2500,26220 €65,55 €
5000,25630 €128,15 €
1 0000,25037 €250,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,24099 €722,97 €
6 0000,23512 €1 410,72 €
9 0000,23170 €2 085,30 €
15 0000,22744 €3 411,60 €
21 0000,22465 €4 717,65 €
30 0000,22171 €6 651,30 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37200 €