Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GD25LB64ESIGR | |
|---|---|
DigiKey Part Number | 1970-GD25LB64ESIGRTR-ND - Tape & Reel (TR) 1970-GD25LB64ESIGRCT-ND - Cut Tape (CT) 1970-GD25LB64ESIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LB64ESIGR |
Description | IC FLASH 64MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 60µs, 2.4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 6 ns |
Part Status Active | Voltage - Supply 1.65V ~ 2V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 8M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GD25LE64ESIGR | GigaDevice Semiconductor (HK) Limited | 0 | 1970-GD25LE64ESIGRTR-ND | 0,77222 € | Parametric Equivalent |
| GD25LE64ESIGY | GigaDevice Semiconductor (HK) Limited | 0 | 1970-GD25LE64ESIGY-ND | 0,77222 € | Parametric Equivalent |
| GD25LQ64ES2GR | GigaDevice Semiconductor (HK) Limited | 0 | 1970-GD25LQ64ES2GRTR-ND | 1,17796 € | Parametric Equivalent |
| GD25LQ64ESJGR | GigaDevice Semiconductor (HK) Limited | 0 | 1970-GD25LQ64ESJGRTR-ND | 0,82458 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,16100 € | 11,61 € |
| 25 | 1,12880 € | 28,22 € |
| 50 | 1,10380 € | 55,19 € |
| 100 | 1,07900 € | 107,90 € |
| 250 | 1,04600 € | 261,50 € |
| 500 | 1,02106 € | 510,53 € |
| 1 000 | 0,99627 € | 996,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,97168 € | 1 943,36 € |
| 4 000 | 0,94737 € | 3 789,48 € |
| 6 000 | 0,93333 € | 5 599,98 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,48800 € |


