GFC1601G-YPOE-JP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GFC1601G-YPOE-JP

DigiKey Part Number
4699-GFC1601G-YPOE-JP-ND
Manufacturer
Manufacturer Product Number
GFC1601G-YPOE-JP
Description
1/16DUTY 1/5BIAS 4.5V 80X36X1
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Y/G LED - Yellow/Green Parallel 80.00mm x 36.00mm x 12.40mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gi Far technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
16.0
Display Format
16 x 1
Character Format
5 x 8 Dots
Display Type
STN - Y/G
Display Mode
Transflective
Character Size
6.56mm H x 3.07mm W
Outline L x W x H
80.00mm x 36.00mm x 12.40mm
Viewing Area
65.00mm L x 16.00mm W
Backlight
LED - Yellow/Green
Voltage - Supply
5V
Dot Size
0.55mm W x 0.75mm H
Interface
Parallel
Controller Type
ST7066U-0A
Operating Temperature
-20°C ~ 70°C
Text Color
Black
Background Color
Yellow/Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Gi Far technology Co., Ltd
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,16000 €10,16 €
57,69600 €38,48 €
1006,77280 €677,28 €
5006,15712 €3 078,56 €
1 0005,54142 €5 541,42 €
Unit Price without VAT:10,16000 €
Unit Price with VAT:12,19200 €