
12.95518 | |
|---|---|
DigiKey Part Number | 4983-12.95518TR-ND - Tape & Reel (TR) 4983-12.95518CT-ND - Cut Tape (CT) 4983-12.95518DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.95518 |
Description | CLOCK, OSCILLATOR, CERAMIC SMD 4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.6V Tri-State (Output Enable) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Tri-State (Output Enable) | Current - Supply (Disable) (Max) 50µA |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12.95535 | Geyer Electronic America, Inc. | 876 | 4983-12.95535CT-ND | 1,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,87100 € | 8,71 € |
| 25 | 0,82320 € | 20,58 € |
| 50 | 0,78960 € | 39,48 € |
| 100 | 0,75680 € | 75,68 € |
| 250 | 0,71568 € | 178,92 € |
| 500 | 0,68610 € | 343,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,65773 € | 657,73 € |
| 2 000 | 0,63055 € | 1 261,10 € |
| 3 000 | 0,61519 € | 1 845,57 € |
| 5 000 | 0,59636 € | 2 981,80 € |
| 7 000 | 0,58429 € | 4 090,03 € |
| 10 000 | 0,57177 € | 5 717,70 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,20000 € |

