
12.94494 | |
|---|---|
DigiKey Part Number | 4983-12.94494TR-ND - Tape & Reel (TR) 4983-12.94494CT-ND - Cut Tape (CT) 4983-12.94494DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.94494 |
Description | CERAMIC SMD 4 PAD OSCILLATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) CMOS, TTL Oscillator 5V Tri-State (Output Enable) |
Datasheet | Datasheet |
Category | Output CMOS, TTL |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Tri-State (Output Enable) | Current - Supply (Disable) (Max) 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,11900 € | 11,19 € |
| 25 | 1,05840 € | 26,46 € |
| 50 | 1,01440 € | 50,72 € |
| 100 | 0,97250 € | 97,25 € |
| 250 | 0,91968 € | 229,92 € |
| 500 | 0,88166 € | 440,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,84522 € | 845,22 € |
| 2 000 | 0,81031 € | 1 620,62 € |
| 3 000 | 0,79057 € | 2 371,71 € |
| 5 000 | 0,76641 € | 3 832,05 € |
| 7 000 | 0,75090 € | 5 256,30 € |
| 10 000 | 0,73482 € | 7 348,20 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,53600 € |

