27 MHz XO (Standard) Oscillator 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.94474

DigiKey Part Number
4983-12.94474TR-ND - Tape & Reel (TR)
4983-12.94474CT-ND - Cut Tape (CT)
4983-12.94474DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.94474
Description
XTAL OSC XO 27.0000MHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 MHz XO (Standard) Oscillator 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Type
Height - Seated (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 996
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,64800 €6,48 €
250,61280 €15,32 €
500,58780 €29,39 €
1000,56340 €56,34 €
2500,53280 €133,20 €
5000,51076 €255,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,48964 €489,64 €
2 0000,46940 €938,80 €
3 0000,45795 €1 373,85 €
5 0000,44393 €2 219,65 €
7 0000,43494 €3 044,58 €
10 0000,42561 €4 256,10 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,90000 €