
12.88730 | |
|---|---|
DigiKey Part Number | 4983-12.88730TR-ND - Tape & Reel (TR) 4983-12.88730CT-ND - Cut Tape (CT) 4983-12.88730DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88730 |
Description | Crystal 26.0Mhz 12pF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,40500 € | 4,05 € |
| 25 | 0,38240 € | 9,56 € |
| 50 | 0,36660 € | 18,33 € |
| 100 | 0,35140 € | 35,14 € |
| 250 | 0,33236 € | 83,09 € |
| 500 | 0,31860 € | 159,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,30540 € | 305,40 € |
| 2 000 | 0,29278 € | 585,56 € |
| 3 000 | 0,28563 € | 856,89 € |
| 5 000 | 0,27688 € | 1 384,40 € |
| 7 000 | 0,27127 € | 1 898,89 € |
| 10 000 | 0,26544 € | 2 654,40 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56400 € |

