
12.88665 | |
|---|---|
DigiKey Part Number | 4983-12.88665TR-ND - Tape & Reel (TR) 4983-12.88665CT-ND - Cut Tape (CT) 4983-12.88665DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88665 |
Description | CRYSTAL CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±50ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,47000 € | 4,70 € |
| 25 | 0,44520 € | 11,13 € |
| 50 | 0,42640 € | 21,32 € |
| 100 | 0,40880 € | 40,88 € |
| 250 | 0,38660 € | 96,65 € |
| 500 | 0,37060 € | 185,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,35528 € | 355,28 € |
| 2 000 | 0,34058 € | 681,16 € |
| 3 000 | 0,33227 € | 996,81 € |
| 5 000 | 0,32210 € | 1 610,50 € |
| 7 000 | 0,31556 € | 2 208,92 € |
| 10 000 | 0,30879 € | 3 087,90 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |

