
12.60535 | |
|---|---|
DigiKey Part Number | 4983-12.60535TR-ND - Tape & Reel (TR) 4983-12.60535CT-ND - Cut Tape (CT) 4983-12.60535DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60535 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 9pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,39500 € | 3,95 € |
| 25 | 0,37360 € | 9,34 € |
| 50 | 0,35820 € | 17,91 € |
| 100 | 0,34340 € | 34,34 € |
| 250 | 0,32472 € | 81,18 € |
| 500 | 0,31128 € | 155,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,29841 € | 298,41 € |
| 2 000 | 0,28606 € | 572,12 € |
| 3 000 | 0,27908 € | 837,24 € |
| 5 000 | 0,27053 € | 1 352,65 € |
| 7 000 | 0,26504 € | 1 855,28 € |
| 10 000 | 0,25935 € | 2 593,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54000 € |

