
12.60005 | |
|---|---|
DigiKey Part Number | 4983-12.60005TR-ND - Tape & Reel (TR) 4983-12.60005CT-ND - Cut Tape (CT) 4983-12.60005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60005 |
Description | CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-26.000MHZ-10-D-1-G-T | Abracon LLC | 910 | 535-15004-1-ND | 0,37000 € | Parametric Equivalent |
| RH100-26.000-10-F-1015-X-T-NS6 | Raltron Electronics | 48 | 2151-RH100-26.000-10-F-1015-X-T-NS6CT-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41600 € | 4,16 € |
| 25 | 0,39280 € | 9,82 € |
| 50 | 0,37660 € | 18,83 € |
| 100 | 0,36100 € | 36,10 € |
| 250 | 0,34144 € | 85,36 € |
| 500 | 0,32734 € | 163,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,31378 € | 313,78 € |
| 2 000 | 0,30081 € | 601,62 € |
| 3 000 | 0,29347 € | 880,41 € |
| 5 000 | 0,28448 € | 1 422,40 € |
| 7 000 | 0,27871 € | 1 950,97 € |
| 10 000 | 0,27272 € | 2 727,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

