MURF30020 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


GeneSiC Semiconductor
In Stock: 0
Unit Price: 120,54500 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURF30020

DigiKey Part Number
MURF30020-ND
Manufacturer
Manufacturer Product Number
MURF30020
Description
DIODE MODULE GP 200V 150A TO-244
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 150A Chassis Mount TO-244AB
Product Attributes
Type
Description
Select All
Category
Manufacturer
GeneSiC Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
150A
Voltage - Forward (Vf) (Max) @ If
1 V @ 150 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
25 µA @ 200 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
TO-244AB
Supplier Device Package
TO-244
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable