
MURH10005 | |
|---|---|
DigiKey Part Number | 1913-MURH10005-ND |
Manufacturer | |
Manufacturer Product Number | MURH10005 |
Description | DIODE STANDARD 50V 100A D67 |
Customer Reference | |
Detailed Description | Diode 50 V 100A Chassis Mount D-67 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 100A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 100 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-67 |

