Diode Array 1 Pair Common Anode 100 V 250A Chassis Mount Three Tower
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRTA500100R

DigiKey Part Number
1913-MBRTA500100R-ND
Manufacturer
Manufacturer Product Number
MBRTA500100R
Description
DIODE MOD SCHOT 100V 250A 3TOWER
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 100 V 250A Chassis Mount Three Tower
Product Attributes
Type
Description
Select All
Category
Manufacturer
Navitas Semiconductor, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
250A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 250 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Three Tower
Supplier Device Package
Three Tower
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable