Three Tower
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRT60080

DigiKey Part Number
MBRT60080GN-ND
Manufacturer
Manufacturer Product Number
MBRT60080
Description
DIODE MOD SCHOTT 80V 300A 3TOWER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 300A Chassis Mount Three Tower
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GeneSiC Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
300A
Voltage - Forward (Vf) (Max) @ If
880 mV @ 300 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Three Tower
Supplier Device Package
Three Tower
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
40103,82900 €4 153,16 €
Manufacturers Standard Package
Unit Price without VAT:103,82900 €
Unit Price with VAT:124,59480 €