MBRT40030RL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


GeneSiC Semiconductor
In Stock: 0
Unit Price: 73,52650 €
Datasheet
Three Tower
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRT40030RL

DigiKey Part Number
MBRT40030RL-ND
Manufacturer
Manufacturer Product Number
MBRT40030RL
Description
DIODE MOD SCHOTT 30V 200A 3TOWER
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 30 V 200A Chassis Mount Three Tower
Product Attributes
Type
Description
Select All
Category
Manufacturer
GeneSiC Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 200 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 30 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Three Tower
Supplier Device Package
Three Tower
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable