
MBRT30030R | |
|---|---|
DigiKey Part Number | 1913-MBRT30030R-ND |
Manufacturer | |
Manufacturer Product Number | MBRT30030R |
Description | DIODE MOD SCHOTT 30V 150A 3TOWER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 150A Chassis Mount Three Tower |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 150A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 150 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Three Tower | |
Supplier Device Package | Three Tower | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 76,95700 € | 3 078,28 € |
| Unit Price without VAT: | 76,95700 € |
|---|---|
| Unit Price with VAT: | 92,34840 € |

