
MBRT200200 | |
---|---|
DigiKey Part Number | MBRT200200-ND |
Manufacturer | |
Manufacturer Product Number | MBRT200200 |
Description | DIODE MOD SCHOT 200V 100A 3TOWER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 100A Chassis Mount Three Tower |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GeneSiC Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 100A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 100 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Three Tower | |
Supplier Device Package | Three Tower | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | 73,52650 € | 2 941,06 € |
Unit Price without VAT: | 73,52650 € |
---|---|
Unit Price with VAT: | 88,23180 € |