Three Tower
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRT20020

DigiKey Part Number
MBRT20020GN-ND
Manufacturer
Manufacturer Product Number
MBRT20020
Description
DIODE MOD SCHOTT 20V 100A 3TOWER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 20 V 100A Chassis Mount Three Tower
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GeneSiC Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io) (per Diode)
100A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 100 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Three Tower
Supplier Device Package
Three Tower
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4073,52650 €2 941,06 €
Manufacturers Standard Package
Unit Price without VAT:73,52650 €
Unit Price with VAT:88,23180 €