cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR200200CTR

DigiKey Part Number
MBR200200CTR-ND
Manufacturer
Manufacturer Product Number
MBR200200CTR
Description
DIODE MOD SCHOT 200V 100A 2TOWER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 200 V 100A Chassis Mount Twin Tower
Datasheet
 Datasheet
EDA/CAD Models
MBR200200CTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GeneSiC Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
100A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 100 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 200 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Twin Tower
Supplier Device Package
Twin Tower
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4067,15750 €2 686,30 €
Manufacturers Standard Package
Unit Price without VAT:67,15750 €
Unit Price with VAT:80,58900 €