
M3P75A-120 | |
---|---|
DigiKey Part Number | M3P75A-120GN-ND |
Manufacturer | |
Manufacturer Product Number | M3P75A-120 |
Description | BRIDGE RECT 3P 1.2KV 75A 5-SMD |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.2 kV Chassis Mount 5-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GeneSiC Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 75 A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 75 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 5-SMD Module | |
Supplier Device Package | 5-SMD | |
Base Product Number |