KBU6G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,60185 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,64070 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,70190 €
Datasheet
KBU Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBU6G

DigiKey Part Number
KBU6GGN-ND
Manufacturer
Manufacturer Product Number
KBU6G
Description
BRIDGE RECT 1PHASE 400V 6A KBU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole KBU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GeneSiC Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
6 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 6 A
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, KBU
Supplier Device Package
KBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 4000,62019 €1 488,46 €
Unit Price without VAT:0,62019 €
Unit Price with VAT:0,74423 €