


GD10MPS12H | |
|---|---|
DigiKey Part Number | 1913-GD10MPS12H-ND |
Manufacturer | |
Manufacturer Product Number | GD10MPS12H |
Description | DIODE SIL CARB 1200V 10A TO2472 |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Through Hole TO-247-2 |
Datasheet | Datasheet |
EDA/CAD Models | GD10MPS12H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 10A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 3,89800 € | 38,98 € |
| 30 | 3,55000 € | 106,50 € |
| 120 | 3,23958 € | 388,75 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,10800 € |

