Instrumentation Amplifier 1 Circuit 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Instrumentation Amplifier 1 Circuit 8-SOIC-EP
8 SOIC EP

LT6370HS8E#TRPBF

DigiKey Part Number
505-LT6370HS8E#TRPBFTR-ND - Tape & Reel (TR)
505-LT6370HS8E#TRPBFCT-ND - Cut Tape (CT)
505-LT6370HS8E#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6370HS8E#TRPBF
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
LT6370HS8E#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
11V/µs
-3db Bandwidth
19 kHz
Current - Input Bias
100 pA
Voltage - Input Offset
15 µV
Current - Supply
2.65mA
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
35 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 576
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,37000 €9,37 €
107,33300 €73,33 €
256,82400 €170,60 €
1006,38470 €638,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,73284 €14 332,10 €
Manufacturers Standard Package
Unit Price without VAT:9,37000 €
Unit Price with VAT:11,24400 €