
GA080TH65-227SP | |
|---|---|
DigiKey Part Number | 1913-GA080TH65-227SP-ND |
Manufacturer | |
Manufacturer Product Number | GA080TH65-227SP |
Description | SCR MODULE 6.5KV 139A MODULE |
Customer Reference | |
Detailed Description | SCR Module 6.5 kV 139 A Single Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Single | |
Number of SCRs, Diodes | 1 SCR | |
Voltage - Off State | 6.5 kV | |
Current - On State (It (AV)) (Max) | 80 A | |
Current - On State (It (RMS)) (Max) | 139 A | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |

