Diode Array 1 Pair Common Cathode 80 V 35A Chassis Mount D61-3M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FST7380M

DigiKey Part Number
1913-FST7380M-ND
Manufacturer
Manufacturer Product Number
FST7380M
Description
DIODE MOD SCHOTT 80V 35A D61-3M
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 35A Chassis Mount D61-3M
Product Attributes
Type
Description
Select All
Category
Manufacturer
Navitas Semiconductor, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
35A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 35 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 80 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
D61-3M
Supplier Device Package
D61-3M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable