FR85G02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR85G02

DigiKey Part Number
1242-1077-ND
Manufacturer
Manufacturer Product Number
FR85G02
Description
DIODE STANDARD 400V 85A DO5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 85A Chassis, Stud Mount DO-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
85A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 85 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
25 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-5
Operating Temperature - Junction
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,06000 €23,06 €
1019,52900 €195,29 €
2518,27920 €456,98 €
10016,53850 €1 653,85 €
Manufacturers Standard Package
Unit Price without VAT:23,06000 €
Unit Price with VAT:27,67200 €