New at DigiKey
Bar Infrared
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEL50-850-70-T-M12S

DigiKey Part Number
6289-GEL50-850-70-T-M12S-ND
Manufacturer
Manufacturer Product Number
GEL50-850-70-T-M12S
Description
Bar Light 50 cm IR 30W
Customer Reference
Detailed Description
Bar Infrared
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Bar
Manufacturer
GENESI ELETTRONICA
Color
Infrared
Series
Length
19.685" (500.00mm)
Packaging
Retail Package
Weight
0.639 lbs (290 g)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 20 days from GENESI ELETTRONICA
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1330,61000 €330,61 €
Unit Price without VAT:330,61000 €
Unit Price with VAT:396,73200 €