



SIM8051-6-0-14-01-A | |
|---|---|
DigiKey Part Number | 2073-SIM8051-6-0-14-01-ATR-ND - Tape & Reel (TR) 2073-SIM8051-6-0-14-01-ACT-ND - Cut Tape (CT) 2073-SIM8051-6-0-14-01-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM8051-6-0-14-01-A |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SIM8051-6-0-14-01-A Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer GCT | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.053" (1.35mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type NANO SIM | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Connector | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1042240820 | Molex | 33 851 | WM23749CT-ND | 1,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,72800 € | 7,28 € |
| 25 | 0,68240 € | 17,06 € |
| 50 | 0,64940 € | 32,47 € |
| 100 | 0,61850 € | 61,85 € |
| 250 | 0,57972 € | 144,93 € |
| 500 | 0,55204 € | 276,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,51085 € | 766,28 € |
| 3 000 | 0,48647 € | 1 459,41 € |
| 4 500 | 0,47276 € | 2 127,42 € |
| 7 500 | 0,45604 € | 3 420,30 € |
| 10 500 | 0,44535 € | 4 676,18 € |
| 15 000 | 0,43429 € | 6 514,35 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,03200 € |











