
SIM2055-6-0-18-00-A | |
---|---|
DigiKey Part Number | 2073-SIM2055-6-0-18-00-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIM2055-6-0-18-00-A |
Description | CONN MINI SIM CARD R/A SMD |
Customer Reference | |
Detailed Description | 6 Position Card Connector Mini SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SIM2055-6-0-18-00-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Card Type | Mini SIM | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.071" (1.80mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |