



MJ3420-11-1-2 | |
|---|---|
DigiKey Part Number | 2073-MJ3420-11-1-2-ND |
Manufacturer | |
Manufacturer Product Number | MJ3420-11-1-2 |
Description | MJ 10P10C HORIZONTAL 6" THROUGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MJ3420-11-1-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,51300 € | 5,13 € |
| 25 | 0,48120 € | 12,03 € |
| 90 | 0,43967 € | 39,57 € |
| 180 | 0,41867 € | 75,36 € |
| 270 | 0,40681 € | 109,84 € |
| 540 | 0,38739 € | 209,19 € |
| 1 080 | 0,36888 € | 398,39 € |
| 2 520 | 0,34747 € | 875,62 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72000 € |

