
MEM2080-00-128-00-A | |
|---|---|
DigiKey Part Number | 2073-MEM2080-00-128-00-ATR-ND - Tape & Reel (TR) 2073-MEM2080-00-128-00-ACT-ND - Cut Tape (CT) 2073-MEM2080-00-128-00-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEM2080-00-128-00-A |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MEM2080-00-128-00-A Models |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer GCT | Mounting Type Surface Mount, Right Angle |
Series | Features Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.050" (1.28mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Secure Digital - microSD™ | Contact Finish Gold |
Number of Positions 10 (8 + 2) | Contact Finish Thickness Flash |
Connector Type Connector and Ejector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,10800 € | 11,08 € |
| 25 | 1,03880 € | 25,97 € |
| 50 | 0,98920 € | 49,46 € |
| 100 | 0,94200 € | 94,20 € |
| 250 | 0,88300 € | 220,75 € |
| 500 | 0,84086 € | 420,43 € |
| 1 000 | 0,80071 € | 800,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 0,75276 € | 1 806,62 € |
| 4 800 | 0,71686 € | 3 440,93 € |
| 7 200 | 0,69666 € | 5 015,95 € |
| 12 000 | 0,67203 € | 8 064,36 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,57200 € |
























