
BD120-34-A-0305-0229-L-B | |
|---|---|
DigiKey Part Number | 2073-BD120-34-A-0305-0229-L-BTR-ND - Tape & Reel (TR) 2073-BD120-34-A-0305-0229-L-BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BD120-34-A-0305-0229-L-B |
Description | HEADER DUAL 1.27MM VERT T-H 34PO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 34 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.120" (3.05mm) |
Mfr | Contact Length - Post 0.090" (2.29mm) |
Series | Overall Contact Length 0.309" (7.86mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Keying Slot, Pick and Place |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 2 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1A per Contact |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,98000 € | 19,80 € |
| 100 | 1,68310 € | 168,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,45936 € | 1 094,52 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,79600 € |

