Parametric Equivalent

10-17-D-0076-C-4-08-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-10-17-D-0076-C-4-08-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 10-17-D-0076-C-4-08-4-T-HF |
Description | 1MM PITCH FLAT FLEX CABLE, 17 CO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Cable 0.039" (1.00mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 17 |
Manufacturer GCT | Pitch 0.039" (1.00mm) |
Series | Length 2.992" (76.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-17-D-0076-C-4-08-4-T | GCT | 0 | 2073-10-17-D-0076-C-4-08-4-T-ND | 0,43902 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,50146 € | 501,46 € |
| Unit Price without VAT: | 0,50146 € |
|---|---|
| Unit Price with VAT: | 0,60175 € |


