Parametric Equivalent
Parametric Equivalent

05-36-D-0203-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-36-D-0203-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-36-D-0203-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 36 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 36 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 7.992" (203.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-36-D-0203-A-4-06-4-G | GCT | 0 | 2073-05-36-D-0203-A-4-06-4-G-ND | 0,88740 € | Parametric Equivalent |
| 05-36-D-0203-A-4-06-4-T | GCT | 377 | 2073-05-36-D-0203-A-4-06-4-T-ND | 1,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,87803 € | 878,03 € |
| Unit Price without VAT: | 0,87803 € |
|---|---|
| Unit Price with VAT: | 1,05364 € |



