Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-24-D-0127-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-24-D-0127-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-24-D-0127-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 24 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-24-D-0127-A-4-06-4-G | GCT | 490 | 2073-05-24-D-0127-A-4-06-4-G-ND | 2,07000 € | Parametric Equivalent |
| 05-24-D-0127-A-4-06-4-T | GCT | 497 | 2073-05-24-D-0127-A-4-06-4-T-ND | 1,18000 € | Parametric Equivalent |
| 0151200258 | Molex | 0 | 900-0151200258-ND | 1,85003 € | Parametric Equivalent |
| 0151660258 | Molex | 725 | WM25072-ND | 1,72000 € | Parametric Equivalent |
| 0152660258 | Molex | 0 | 0152660258-ND | 2,15417 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,78623 € | 786,23 € |
| Unit Price without VAT: | 0,78623 € |
|---|---|
| Unit Price with VAT: | 0,94348 € |









