
SC100-W40 | |
|---|---|
DigiKey Part Number | 1997-1048-ND |
Manufacturer | |
Manufacturer Product Number | SC100-W40 |
Description | 172MM EURO FAN GUARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Finger Guard Steel, Chrome Plated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | - | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Steel, Chrome Plated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,52110 € | 252,11 € |
| Unit Price without VAT: | 2,52110 € |
|---|---|
| Unit Price with VAT: | 3,02532 € |

