
LMS78_12-1.0RL | |
|---|---|
DigiKey Part Number | 3182-LMS78_12-1.0RL-ND |
Manufacturer | |
Manufacturer Product Number | LMS78_12-1.0RL |
Description | NON-ISOLATED POL MODULE DC DC 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V, -12V 1A, 300mA 8V, 16V - 20V, 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMS78_12-1.0RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V, 16V | |
Voltage - Input (Max) | 20V, 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A, 300mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,16000 € | 5,16 € |
| 5 | 4,96800 € | 24,84 € |
| 10 | 4,88900 € | 48,89 € |
| 44 | 4,72091 € | 207,72 € |
| 88 | 4,64420 € | 408,69 € |
| 132 | 4,59992 € | 607,19 € |
| 264 | 4,52508 € | 1 194,62 € |
| 528 | 4,45134 € | 2 350,31 € |
| Unit Price without VAT: | 5,16000 € |
|---|---|
| Unit Price with VAT: | 6,19200 € |

