
50ACPW_15S4 | |
|---|---|
DigiKey Part Number | 3182-50ACPW_15S4-ND |
Manufacturer | |
Manufacturer Product Number | 50ACPW_15S4 |
Description | AC/DC CONVERTER 15V 51W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 87% |
Packaging Retail Package | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, DC Input Capable |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Approval Agency cURus, UL |
Voltage - Output 1 15V | Standard Number 60335-1; 62368-1 |
Current - Output 1 3.4 A | Minimum Load Required No |
Power (Watts) |

