
400QBW_4824S2.25-HS | |
|---|---|
DigiKey Part Number | 3182-400QBW_4824S2.25-HS-ND |
Manufacturer | |
Manufacturer Product Number | 400QBW_4824S2.25-HS |
Description | ISOLATED MODULE DC DC CONVERTERS |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 16.5A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 16.5A | |
Power (Watts) | 396 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Heat Sink, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 1.04" H (57.9mm x 36.8mm x 26.5mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |

