MFG_1T8A1_1224S1.5UP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1T8A1_1205S1.5UP

DigiKey Part Number
3182-1T8A1_1205S1.5UPTR-ND - Tape & Reel (TR)
3182-1T8A1_1205S1.5UPCT-ND - Cut Tape (CT)
3182-1T8A1_1205S1.5UPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1T8A1_1205S1.5UP
Description
ISOLATED MODULE DC DC CONVERTERS
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
1T8A1_1205S1.5UP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
82%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,48692 €1 243,46 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,01000 €3,01 €
52,89400 €14,47 €
102,84600 €28,46 €
252,78560 €69,64 €
502,74040 €137,02 €
1002,69590 €269,59 €
2502,63816 €659,54 €
Digi-Reel®
QuantityUnit PriceExt Price
12,96000 €2,96 €
52,92000 €14,60 €
102,87700 €28,77 €
252,79240 €69,81 €
502,70760 €135,38 €
1002,62310 €262,31 €
2502,53852 €634,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,96000 €
Unit Price with VAT:3,55200 €