cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1T8A1_0524S3UP

DigiKey Part Number
3182-1T8A1_0524S3UP-ND
Manufacturer
Manufacturer Product Number
1T8A1_0524S3UP
Description
DC-DC
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 42mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
1T8A1_0524S3UP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
42mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
85%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,77000 €3,77 €
53,54800 €17,74 €
103,45900 €34,59 €
383,29316 €125,14 €
763,21079 €244,02 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,77000 €
Unit Price with VAT:4,52400 €