Similar

0.5D14B_1205D3UP | |
|---|---|
DigiKey Part Number | 3182-0.5D14B_1205D3UP-ND |
Manufacturer | |
Manufacturer Product Number | 0.5D14B_1205D3UP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 50mA, 50mA 11V - 13.3V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -5V |
Mfr | Current - Output (Max) 50mA, 50mA |
Series | Power (Watts) 500 mW |
Packaging Tube | Voltage - Isolation 3 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 72% |
Voltage - Input (Min) 11V | Mounting Type Through Hole |
Voltage - Input (Max) 13.3V | Package / Case 14-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.39" W x 0.27" H (19.6mm x 9.9mm x 6.9mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGZ-1205D/P | Recom Power | 0 | RGZ-1205D/P-ND | 10,86042 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,99080 € | 124,77 € |
| Unit Price without VAT: | 4,99080 € |
|---|---|
| Unit Price with VAT: | 5,98896 € |


