
VNC2-64L1C-REEL | |
|---|---|
DigiKey Part Number | 768-1339-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VNC2-64L1C-REEL |
Description | IC USB HOST/DEVICE CTRL 64-LQFP |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 SPI, UART Interface 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Interface SPI, UART |
Manufacturer FTDI, Future Technology Devices International Ltd | Standards USB 2.0 |
Series | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) | Current - Supply 25mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 64-LQFP |
Protocol USB | Supplier Device Package 64-LQFP (10x10) |
Function Controller |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VNC2-32L1C-REEL | FTDI, Future Technology Devices International Ltd | 2 900 | 768-1341-1-ND | 3,94000 € | Parametric Equivalent |
| VNC2-48L1C-REEL | FTDI, Future Technology Devices International Ltd | 7 997 | 768-1049-1-ND | 4,27000 € | Parametric Equivalent |



