Parametric Equivalent

VNC2-48Q1B-REEL | |
|---|---|
DigiKey Part Number | 768-1048-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VNC2-48Q1B-REEL |
Description | IC USB HOST/DEVICE CTRL 48-QFN |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 SPI, UART Interface 48-QFN (8x8) |
Datasheet | Datasheet |
Category | Interface SPI, UART |
Manufacturer FTDI, Future Technology Devices International Ltd | Standards USB 2.0 |
Series | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) | Current - Supply 25mA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 48-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 48-QFN (8x8) |
Function Controller |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VNC2-48Q1C-REEL | FTDI, Future Technology Devices International Ltd | 0 | VNC2-48Q1C-REEL-ND | 3,46334 € | Parametric Equivalent |






