TESDUXXXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TESDL5V0 RWG

DigiKey Part Number
1801-TESDL5V0RWGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TESDL5V0 RWG
Description
TVS DIODE 5VWM 15VC 1005
Customer Reference
Detailed Description
15V Clamp 5A Ipp Tvs Diode Surface Mount 1005
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.1V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
5A
Power - Peak Pulse
75W
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
1005 (2512 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.