FT93C66A-ITR-B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 0,14662 €
Datasheet

Similar


STMicroelectronics
In Stock: 2 935
Unit Price: 0,57000 €
Datasheet

Similar


STMicroelectronics
In Stock: 12 244
Unit Price: 0,25000 €
Datasheet
EEPROM Memory IC 4Kbit 3-Wire Serial 2 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT93C66A-ITR-B

DigiKey Part Number
1219-1059-ND
Manufacturer
Manufacturer Product Number
FT93C66A-ITR-B
Description
IC EEPROM 4KBIT 3-WIRE 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit 3-Wire Serial 2 MHz 8-TSSOP
EDA/CAD Models
FT93C66A-ITR-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8, 256 x 16
Memory Interface
3-Wire Serial
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
10ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types