
FT8260B-RT | |
|---|---|
DigiKey Part Number | 1219-1164-2-ND - Tape & Reel (TR) 1219-1164-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FT8260B-RT |
Description | IC LED DRIVER OFFL SWITCHER 8SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Dimming 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FT8260B-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fremont Micro Devices Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9.6V | |
Voltage - Supply (Max) | 25V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,36200 € | 9,05 € |
| 100 | 0,31650 € | 31,65 € |
| 250 | 0,29472 € | 73,68 € |
| 500 | 0,28158 € | 140,79 € |
| 1 000 | 0,27076 € | 270,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,25246 € | 1 262,30 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68400 € |

