FT24C128A-UTR-T is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 0,22599 €

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 0,22599 €

Similar


Microchip Technology
In Stock: 21
Unit Price: 0,67000 €
Datasheet

Similar


Microchip Technology
In Stock: 31 794
Unit Price: 0,74000 €
Datasheet

Similar


Microchip Technology
In Stock: 700
Unit Price: 0,45000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,41175 €
Datasheet

Similar


Microchip Technology
In Stock: 15 045
Unit Price: 0,38000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 803
Unit Price: 0,57000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 800
Unit Price: 0,39000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 884
Unit Price: 1,12000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 239
Unit Price: 0,53000 €
Datasheet

Similar


onsemi
In Stock: 11 625
Unit Price: 0,51000 €
Datasheet

Similar


onsemi
In Stock: 2 660
Unit Price: 0,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 15 780
Unit Price: 0,30000 €
Datasheet
8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT24C128A-UTR-T

DigiKey Part Number
1219-1115-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FT24C128A-UTR-T
Description
IC EEPROM 128KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 1 MHz 550 ns 8-TSSOP
EDA/CAD Models
FT24C128A-UTR-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
550 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types