Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FT24C64A-USG-B | |
|---|---|
DigiKey Part Number | 1219-1014-ND |
Manufacturer | |
Manufacturer Product Number | FT24C64A-USG-B |
Description | IC EEPROM 64KBIT I2C 800KHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 800 kHz 700 ns 8-SOP |
EDA/CAD Models | FT24C64A-USG-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 800 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 700 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |






